EMERSON – AVENTICS CC01 Series Non Return Valve, 0821200015, Inlet Female, Threaded G 3/4, Outlet Female G 3/4
- RS Stock No.:
- 303-553
- Mfr. Part No.:
- 0821200015
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$808.20
(exc. GST)
$929.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $808.20 |
*price indicative
- RS Stock No.:
- 303-553
- Mfr. Part No.:
- 0821200015
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Inlet Connection Type | Threaded | |
| Product Type | Non Return Valve | |
| Series | CC01 | |
| Inlet Thread Standard | G 3/4 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G 3/4 | |
| Minimum Operating Temperature | 0°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | 0821200015 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Inlet Connection Type Threaded | ||
Product Type Non Return Valve | ||
Series CC01 | ||
Inlet Thread Standard G 3/4 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G 3/4 | ||
Minimum Operating Temperature 0°C | ||
Material Aluminium | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number 0821200015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Aventics Throttle Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with a internal thread.
Nominal flow is 5400 l per min
Throttle bore diameter is 17.5 mm
Port diameter are G 3 by 4
Compressed air medium
Related links
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 3/8
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 1/8
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 1/2
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 3/4
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female, Threaded G1 G
- EMERSON – AVENTICS CC01 Non Return Valve Outlet Female Threaded G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/4
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/4 in G
