EMERSON – AVENTICS CC01 Series Non Return Valve, 0821200016, Inlet Female, Threaded G1 G
- RS Stock No.:
- 303-555
- Mfr. Part No.:
- 0821200016
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$758.90
(exc. GST)
$872.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $758.90 |
*price indicative
- RS Stock No.:
- 303-555
- Mfr. Part No.:
- 0821200016
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Inlet Connection Type | Threaded | |
| Product Type | Non Return Valve | |
| Series | CC01 | |
| Inlet Thread Standard | G1 | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | 0821200016 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Inlet Connection Type Threaded | ||
Product Type Non Return Valve | ||
Series CC01 | ||
Inlet Thread Standard G1 | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Material Aluminium | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number 0821200016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Aventics Throttle Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with a internal thread.
Nominal flow is 5600 l per min
Throttle bore diameter is 17.5 mm
Port diameter are G1
Compressed air medium
Related links
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 1/2
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 3/4
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 1/8
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 3/8
- EMERSON – AVENTICS CC01 Non Return Valve Outlet Female Threaded G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/2
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/4
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/8
