SMC Fitting

Subtotal (1 unit)*

$22.62

(exc. GST)

$26.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.62

*price indicative

RS Stock No.:
792-0661
Mfr. Part No.:
AS1201F-M5-06A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Fitting

COO (Country of Origin):
JP

SMC Series AS Flow Controller, 0.1 MPa Minimum Outlet Pressure, 1 (Operating) MPa Maximum Outlet Pressure - AS1201F-M5-06A


This flow controller is specifically designed for precision in pneumatic applications. Ideal for managing airflow, it features a threaded inlet port with a standard size of M5 x 0.8 male. This model provides reliable performance across a wide pressure range, operating between a minimum of 0.1 MPa and a maximum of 1 MPa, with a proof pressure of 1.05 MPa. The tube outlet port allows for seamless integration with a 6mm tube, making it suitable for various industrial processes.

Features & Benefits


• Provides accurate pneumatic flow control for enhanced efficiency

• Threaded inlet design ensures secure connections and easy installation

• High-pressure capabilities support demanding operational environments

• Compact dimensions facilitate installation in space-restricted areas

• Tubing compatibility with 6mm ensures versatility across applications

• Metric threading standard aligns with common industrial practices

Applications


• Utilised in pneumatic systems requiring precise airflow regulation

• Employed in automation technologies for controlled pressure outputs

• Suitable for use in manufacturing settings with high-pressure requirements

• Integrated within mechanical systems for optimised performance

• Utilised in fluid power focusing on efficiency

What type of thread does the inlet port use?


The inlet port features an M5 x 0.8 male thread, adhering to metric standards for consistent compatibility with various systems.

How does this product manage pressure variations?


It operates reliably within a range of 0.1 MPa to 1 MPa, providing flexibility in pressure management for diverse applications.

Is this suitable for high-pressure applications?


Yes, it can handle a proof pressure of up to 1.05 MPa, making it effective for high-pressure environments.

Can it be easily integrated into existing systems?


The threaded inlet and 6mm tube outlet ensure straightforward installation into most existing pneumatic configurations.

What considerations should be made during installation?


Ensure that the connection is secure to prevent leaks and that the pressure settings are configured correctly for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy