SMC Speed Exhaust Controller
- RS Stock No.:
- 792-7707
- Mfr. Part No.:
- AS1201F-M5-06A
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$23.80
(exc. GST)
$27.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.80 |
*price indicative
- RS Stock No.:
- 792-7707
- Mfr. Part No.:
- AS1201F-M5-06A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Exhaust Controller | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Exhaust Controller | ||
- COO (Country of Origin):
- JP
Speed Controller - Elbow - AS One Touch
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Flow Controller Metric
- SMC JASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded Metric M5 x 0.8 6 mm
- SMC AS Series Speed Exhaust Controller
- SMC Fitting
- SMC Speed Exhaust Controller
- SMC Speed Exhaust Controller x 1 Mpa A: Threaded B: Threaded 1/4 in
- SMC Speed Exhaust Controller x 1.5 MPa
- SMC Speed Exhaust Controller A: Threaded B: Threaded 1/4 in
