SMC EX600 series Analogue I/O Module
- RS Stock No.:
- 850-8931
- Mfr. Part No.:
- EX600-DXPD
- Brand:
- SMC
Subtotal (1 unit)*
$827.07
(exc. GST)
$951.13
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $827.07 |
*price indicative
- RS Stock No.:
- 850-8931
- Mfr. Part No.:
- EX600-DXPD
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX600 | |
| Product Type | Analogue I/O Module | |
| Connection Type | M12 | |
| Depth | 75 mm | |
| Display Type | LED Indicator | |
| Height | 45 mm | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -10 °C | |
| Number of Inputs | 16 | |
| Number of Outputs | 0 | |
| Output Type | Analogue (Current/Voltage) | |
| Standards/Approvals | RoHS | |
| Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX600 | ||
Product Type Analogue I/O Module | ||
Connection Type M12 | ||
Depth 75 mm | ||
Display Type LED Indicator | ||
Height 45 mm | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -10 °C | ||
Number of Inputs 16 | ||
Number of Outputs 0 | ||
Output Type Analogue (Current/Voltage) | ||
Standards/Approvals RoHS | ||
Voltage 24 V dc | ||
- COO (Country of Origin):
- JP
EX600 Series
Professional range of SMC serial interface units from the EX600 series.To meet the most stringent requirements, the serial interface offers a full suite of diagnostics and programmable parameters. Digital input, digital output and analogue input are some of the features the interface units offer.Supports a single node or as part of a distributed network or Gateway layout or indeed a combination of both.
IP67 Rated
Weight: 290g
Serial Interface Units
Related links
- SMC EX600 series Analogue I/O Module
- SMC EX600 EX600 Series Fieldbus System
- SMC EX600 series Metric Fieldbus Interface Module
- Eaton Analogue I/O Module OPT Analogue
- Siemens Analogue I/O Module AS-I K60 Analogue 30V
- Siemens Analogue I/O Module AS-I SlimLine Compact Analogue
- Socomec Analogue I/O Module For Use With DIRIS B
- Siemens Analogue I/O Module AS-I K60 Analogue
