EMERSON ? AVENTICS QR1-ANR Non Return Valve G 1/4 Female Inlet, 8mm Tube Inlet, G 1/4 Male Outlet, 8mm Tube Outlet, 0.8
- RS Stock No.:
- 303-511
- Mfr. Part No.:
- R412005569
- Brand:
- EMERSON – AVENTICS
Subtotal (1 box of 5 units)*
$408.08
(exc. GST)
$469.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $408.08 | $81.616 |
*price indicative
- RS Stock No.:
- 303-511
- Mfr. Part No.:
- R412005569
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Tube Inlet Connection | 8mm | |
| Inlet Connection Type | Threaded | |
| Threaded Inlet Connection | G 1/4 Female | |
| Outlet Connection Type | Threaded | |
| Tube Outlet Connection | 8mm | |
| Manufacturer Series | QR1-ANR | |
| Threaded Outlet Connection | G 1/4 Male | |
| Operating Pressure Range | 0.8 → 16bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Tube Inlet Connection 8mm | ||
Inlet Connection Type Threaded | ||
Threaded Inlet Connection G 1/4 Female | ||
Outlet Connection Type Threaded | ||
Tube Outlet Connection 8mm | ||
Manufacturer Series QR1-ANR | ||
Threaded Outlet Connection G 1/4 Male | ||
Operating Pressure Range 0.8 → 16bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Non-return valve are designed for safety relevant processes. The valves enable automatic blocking of the air supply to immediately stop the working stroke.
Poppet valve
Compressed air connection 1 is 8mm diameter
Compressed air connection 2 is G 1 by 4
Material release ring is polyamide
Compressed air connection 1 is 8mm diameter
Compressed air connection 2 is G 1 by 4
Material release ring is polyamide
Related links
- EMERSON ? AVENTICS QR1-ANR Non Return Valve G 1/4 Female Inlet G 1/4 Male Outlet 0.8
- EMERSON ? AVENTICS QR1-ANR Non Return Valve G 1/8 Female Inlet G 1/8 Male Outlet 0.8
- EMERSON ? AVENTICS QR1-SKR Non Return Valve 8mm Tube Outlet, 0.8 → 16bar
- EMERSON ? AVENTICS QR1-DBS Series Tube Non Return Valve R412005456
- Festo ISV Non Return Valve G 1/8 Female Inlet G 1/8 Male Outlet -0.95 to 0bar
- EMERSON ? AVENTICS QR1-SKR Non Return Valve 6mm Tube Outlet, 0.8 → 16bar
- EMERSON ? AVENTICS NR01 Non Return Valve 8mm Tube Outlet, 0.2 → 10bar
- EMERSON ? AVENTICS CC04 Non Return Valve G 1/4 Male Inlet 0.5 to 10bar
