EMERSON ? AVENTICS QR1-SKR Non Return Valve, 0.8 → 16bar
- RS Stock No.:
- 303-663
- Mfr. Part No.:
- R412005576
- Brand:
- EMERSON – AVENTICS
Subtotal (1 box of 2 units)*
$338.53
(exc. GST)
$389.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $338.53 | $169.265 |
*price indicative
- RS Stock No.:
- 303-663
- Mfr. Part No.:
- R412005576
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Inlet Connection Type | Push In 10 mm | |
| Outlet Connection Type | Push In 10 mm | |
| Manufacturer Series | QR1-SKR | |
| Operating Pressure Range | 0.8 → 16bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Inlet Connection Type Push In 10 mm | ||
Outlet Connection Type Push In 10 mm | ||
Manufacturer Series QR1-SKR | ||
Operating Pressure Range 0.8 → 16bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Non-Return valve are designed for safety relevant processes. The valves enable automatic blocking of the air supply to immediately stop the working stroke.
Poppet valve
Port diameter is 10mm
Nominal flow is 1800 l per min
Port diameter is 10mm
Nominal flow is 1800 l per min
Related links
- EMERSON ? AVENTICS QR1-SKR Non Return Valve, 0.8 → 16bar
- EMERSON ? AVENTICS QR1-SKR Non Return Valve 6mm Tube Outlet, 0.8 → 16bar
- EMERSON ? AVENTICS QR1-SKR Non Return Valve 8mm Tube Outlet, 0.8 → 16bar
- EMERSON ? AVENTICS QR1-SKR Non Return Valve 4mm Tube Outlet, 0.5 → 10bar
- EMERSON ? AVENTICS QR1-ANR Non Return Valve G 1/8 Female Inlet G 1/8 Male Outlet 0.8
- EMERSON ? AVENTICS QR1-ANR Non Return Valve G 1/4 Female Inlet G 1/4 Male Outlet 0.8
- EMERSON ? AVENTICS QR1-ANR Non Return Valve G 1/4 Female Inlet G 1/4 Male Outlet 0.8
- EMERSON ? AVENTICS QR1-DBS Series Tube Non Return Valve R412005457
