AirTAC Green Threaded Mounting Indicator Light 1

N

This image is representative of the product range

Subtotal (1 unit)*

$14.95

(exc. GST)

$17.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.95

*price indicative

RS Stock No.:
658-268
Mfr. Part No.:
PWCM502GN
Brand:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Indicator Light

Connection Size

M5X0.8

Series

PWC

Thread Standard

Metric

Connection Type

Threaded

Mount Type

Threaded

Hazardous Area Certification

No

Maximum Operating Pressure

1

Minimum Operating Temperature

-20°C

Material

Nylon

Actuated Colour

Green

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy