Bahco 2446, Fixed Knife 145mm, 135 g
- RS Stock No.:
- 470-321
- Mfr. Part No.:
- 2446-ELL
- Brand:
- Bahco
Subtotal (1 unit)*
$24.08
(exc. GST)
$27.69
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.08 |
*price indicative
- RS Stock No.:
- 470-321
- Mfr. Part No.:
- 2446-ELL
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Knife Type | Fixed | |
| Product Type | Knife | |
| Overall Length | 145mm | |
| Series | 2446 | |
| Weight | 135g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Knife Type Fixed | ||
Product Type Knife | ||
Overall Length 145mm | ||
Series 2446 | ||
Weight 135g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Stripping Knife has a special sharpening designed for stripping cables. It also comes with a special holster for safe transport and storage.
Clip designed to attach to existing double button in 1446 and 2446 codes
Sold in a 12 piece display
