Nichicon 120μF Surface Mount Polymer Capacitor, 16V dc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
268-253
Mfr. Part No.:
PCJ1C121MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Polymer

Capacitance

120µF

Voltage

16V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

24mΩ

Tolerance

±20%

Height

7mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia.) x 7mm

Series

CJ

Polarised

Polar

Ripple Current

3.01A

Minimum Operating Temperature

-55°C

Leakage Current

384 μA

Diameter

8mm

Lifetime

2000h

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy