Nichicon 33μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 268-708
- Mfr. Part No.:
- PCF1C330MCL1GS
- Brand:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-708
- Mfr. Part No.:
- PCF1C330MCL1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Nichicon 330 μF Surface Mount Polymer Capacitor, 16V dc
- Nichicon 39 μF Surface Mount Polymer Capacitor, 16V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 16V dc
- Nichicon 120μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 16V dc
