RS PRO 12 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS Stock No.:
- 885-302
- Brand:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$37.75
(exc. GST)
$43.50
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $1.51 | $37.75 |
| 125 + | $1.48 | $37.00 |
*price indicative
- RS Stock No.:
- 885-302
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Knob Diameter | 12 mm | |
| Shaft Type | Splined | |
| Knob Height | 14mm | |
| For Use With | 6mm Splined Shaft | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Knob Diameter 12 mm | ||
Shaft Type Splined | ||
Knob Height 14mm | ||
For Use With 6mm Splined Shaft | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
The RS PRO Versatile knob designed to mount onto your potentiometer shaft. Coloured caps sold separately.
6mm splined style shaft
RoHS compliant
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
