Vishay P16F 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16FNP472MACV1D
- RS Stock No.:
- 298-426
- Mfr. Part No.:
- P16FNP472MACV1D
- Brand:
- Vishay
Subtotal (1 unit)*
$50.03
(exc. GST)
$57.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.03 |
*price indicative
- RS Stock No.:
- 298-426
- Mfr. Part No.:
- P16FNP472MACV1D
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 4.7kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 18mm | |
| Shaft Diameter | 22mm | |
| Actuator Type | Round Shaft | |
| Tolerance | ±20% | |
| Series | P16F | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Maximum Resistance 4.7kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 18mm | ||
Shaft Diameter 22mm | ||
Actuator Type Round Shaft | ||
Tolerance ±20% | ||
Series P16F | ||
- COO (Country of Origin):
- CZ
The Vishay Potentiometer features a cermet design with minimal clearance requirements. It is available in versions for professional and industrial applications as well as professional audio applications. The potentiometer offers high dielectric strength and is tested according to CECC 41000 or IEC 60393-1.
Fully sealed and panel sealed
Metallic knob special marking or custom knob on request
Custom knob and marking on request
Detent option on request haptic technology
Metallic knob special marking or custom knob on request
Custom knob and marking on request
Detent option on request haptic technology
Related links
- Vishay P16F 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16FNP472MACV1D
- Vishay P16F 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16FNM472MARSD
- Vishay P16F 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16FNP472KACV1D
- Vishay P16F 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16FNP472MARSD
- Vishay P16F 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16FNP472MACV1F
- Vishay P16F 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16FNP104MACV1F
- Vishay P16F 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16FNP103MARSD
- Vishay P16F 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P16FNP102MARSD
