Vishay Potentiometer Knob, P16FNM471KA
- RS Stock No.:
- 444-768
- Mfr. Part No.:
- P16FNM471KA
- Brand:
- Vishay
Subtotal (1 unit)*
$60.16
(exc. GST)
$69.18
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.16 |
*price indicative
- RS Stock No.:
- 444-768
- Mfr. Part No.:
- P16FNM471KA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers, featuring a unique design where the knob directly drives an integrated cermet potentiometer. Only the mounting hardware and terminals are located on the backside of the panel, minimizing the required clearance and allowing for a more Compact installation.
Compact
Test according to CECC 41000 or IEC 60393-1
Lead free
RoHS compliant
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
