Vishay PE30 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR102MAB
- RS Stock No.:
- 607-362
- Mfr. Part No.:
- PE30L0FR102MAB
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in boxes of 10)*
$724.05
(exc. GST)
$832.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 20 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $72.405 | $724.05 |
| 50 + | $70.233 | $702.33 |
*price indicative
- RS Stock No.:
- 607-362
- Mfr. Part No.:
- PE30L0FR102MAB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box of 10 pieces | |
| Power Rating | 3W | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Series | PE30 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box of 10 pieces | ||
Power Rating 3W | ||
Element Material Cermet | ||
Mount Type Panel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Series PE30 | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay PE30 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR105KAB
- Vishay PE30 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0AP102KABG021
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL105KAB
- Vishay PE30 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FG102KAB
- Vishay PE30 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel
