Schneider Electric Harmony 9001K 2500 Ω Rotary Potentiometer Panel Mount, 9001K2106
- RS Stock No.:
- 654-831
- Mfr. Part No.:
- 9001K2106
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$542.43
(exc. GST)
$623.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 8 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $542.43 |
*price indicative
- RS Stock No.:
- 654-831
- Mfr. Part No.:
- 9001K2106
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 2500Ω | |
| Power Rating | 2W | |
| Mount Type | Panel Mount | |
| Standards/Approvals | RoHS | |
| Series | Harmony 9001K | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 2500Ω | ||
Power Rating 2W | ||
Mount Type Panel Mount | ||
Standards/Approvals RoHS | ||
Series Harmony 9001K | ||
- COO (Country of Origin):
- MX
The Schneider Electric Harmony 9001K potentiometer is supplied with an operator and metal dial plate. It has a power rating of 2W with a resistance of 2.5k Ohms and supports up to 300V AC. The unit includes one black flush pushbutton with a normally open contact and white down arrow marking, and one white flush pushbutton with a normally open contact and black up arrow marking. It is equipped with solder terminals for reliable electrical connections, rated NEMA 4 and 13 for durability. The overall dimensions are 42 mm in width and 89 mm in depth.
Improved security thanks to finger-safe contact blocks and light modules
Robustness to withstand the harshest environments
Easy and secure mounting system
Related links
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Mount 1 CO,
- Schneider Electric Harmony 9001K Series Push Button 30mm Cutout IP66
- Schneider Electric Panel Mount Green LED Pilot Light IP66 48V
- Schneider Electric Panel Mount Green Incandescent Lamp Pilot Light IP66 120V
- Schneider Electric Panel Mount Green LED Pilot Light IP66 240V ac
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 NC IP66, 600 V
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 2 NC IP66, 600 V 600
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Mount, 30 mm Cutout
