Vishay Potentiometer Knob, P16NP102MAB15CVDF
- RS Stock No.:
- 814-338
- Mfr. Part No.:
- P16NP102MAB15CVDF
- Brand:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.55
(exc. GST)
$33.98
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $29.55 |
| 5 + | $28.97 |
*price indicative
- RS Stock No.:
- 814-338
- Mfr. Part No.:
- P16NP102MAB15CVDF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Standards/Approvals | CECC 41000 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Standards/Approvals CECC 41000 | ||
- COO (Country of Origin):
- CZ
The Vishay knob potentiometer is designed for precision control, featuring both metal and plastic knob options. Its Compact design suits a variety of professional applications, ensuring reliable performance across various environments.
Non-volatile performance with a lifespan of 200K cycles
High dielectric strength of 2500 V RMS ensures optimal safety
Sealed to IP67 rating, making it suitable for challenging conditions
Custom options, such as detents, available for enhanced user feedback
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
