TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-4
- RS Stock No.:
- 829-005
- Mfr. Part No.:
- SP3-4
- Brand:
- TE Connectivity
N
Subtotal (1 unit)*
$1,426.81
(exc. GST)
$1,640.83
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 26 April 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,426.81 |
*price indicative
- RS Stock No.:
- 829-005
- Mfr. Part No.:
- SP3-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Number of Gangs | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 160°C | |
| Length | 3.5in | |
| Travel Length | 120mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 0.25% | |
| Series | SP3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Number of Gangs 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Solder | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 160°C | ||
Length 3.5in | ||
Travel Length 120mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 0.25% | ||
Series SP3 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Compact string potentiometer designed for accurate linear position sensing. It provides user-selectable output options, ensuring compatibility with various applications.
Supports output signal options of 4 to 20 mA (2-wire) and 0-10 VDC
Durable polycarbonate enclosure is resistant to water and suitable for tight spaces
Operating temperature range from 0° to 160°F (-18° to 71°C) ensures versatility
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
