Alps Alpine RS301 Slide Slide Potentiometer 1-Gang Through Hole, RS301111A01G
- RS Stock No.:
- 154-8230
- Mfr. Part No.:
- RS301111A01G
- Brand:
- Alps Alpine
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 154-8230
- Mfr. Part No.:
- RS301111A01G
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Slide | |
| Number of Gangs | 1 | |
| Power Rating | 0.2W | |
| Electrical Taper | Linear | |
| Mounting Type | Through Hole | |
| Termination Style | Solder | |
| Shaft Length | 10mm | |
| Travel Length | 30mm | |
| Actuator Type | Lever | |
| Series | RS301 | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Slide | ||
Number of Gangs 1 | ||
Power Rating 0.2W | ||
Electrical Taper Linear | ||
Mounting Type Through Hole | ||
Termination Style Solder | ||
Shaft Length 10mm | ||
Travel Length 30mm | ||
Actuator Type Lever | ||
Series RS301 | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
Solderable with auto dipping and available in a wide variety.
Related links
- Alps Alpine RS301 Slide Slide Potentiometer 1-Gang Through Hole, RS30111AC00V
- Alps Alpine RS20H 50kΩ Slide Slide Potentiometer 1-Gang Through Hole, RS20H11AA019
- Alps Alpine RS20H 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, RS20H11CA00B
- Alps Alpine RSA0N 10kΩ Slide Slide Potentiometer 1-Gang, RSA0N11M9A0K
- Alps Alpine RS451 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, RS45112A400G
- Alps Alpine RS30H 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, RS30H121A00B
- Bourns PTB 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTB0143-2010BPB103
- Bourns PTA 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4543-2015DPB103
