Vishay P9A 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, P9A1R100FISX1103ML

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
504-2661
Mfr. Part No.:
P9A1R100FISX1103ML
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

20mm

Adjustment Type

Side

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Length

27.1mm

Standards/Approvals

RoHS

Actuator Type

Flatted Shaft

Tolerance ±

20%

Mounting Hole Diameter

7 mm

Series

P9A

9mm 100mW P9A Series


Conductive Plastic

Ultra Compact (Extra miniature module size)

Multiple Assemblies (single and dual modules)

Linear and Logarithmic options

Locating peg without detent

PC pins, 2.5mm between gangs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy