RND RND 475 Flexible, Mains 0.75 mm² Power Cable, Green Polyvinyl Chloride PVC, 100m
- RS Stock No.:
- 490-647
- Mfr. Part No.:
- RND 475-00576
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 490-647
- Mfr. Part No.:
- RND 475-00576
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Green | |
| Length | 100m | |
| Armoured | No | |
| Cable Type | Flexible, Mains | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Series | RND 475 | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Green | ||
Length 100m | ||
Armoured No | ||
Cable Type Flexible, Mains | ||
Sheath Material Polyvinyl Chloride PVC | ||
Series RND 475 | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- IN
The RND tri-rated flexible PVC wire is specifically designed to meet the rigorous demands of high-performance electrical applications. Engineered for flexibility and resilience, this cable excels in environments requiring internal connections in switch control and relay panels. The wire boasts a flame-retardant sheath that ensures safety across varying temperatures, delivering reliable performance from -15°C to +105°C. With a multitude of colour options available, it is suitable for a wide array of applications, offering both aesthetic and functional benefits. Its robust construction and outstanding electrical properties ensure optimal conductivity and minimal voltage drop, making it an ideal choice for modern industrial settings.
Supports a wide temperature range for versatile applications
Class 5 flexible copper conductor allows for ease of handling
Unshielded design simplifies installation in various settings
Suitable for use in power switchgear and instrumentation panels
Class 5 flexible copper conductor allows for ease of handling
Unshielded design simplifies installation in various settings
Suitable for use in power switchgear and instrumentation panels
Related links
- RND RND 475 Flexible Green Polyvinyl Chloride PVC, 100m
- RND RND 475 Power 0.75 mm² Power Cable 100m
- RND RND 475 Series Brown 0.5 mm² Hook Up Wire 1 PVC Insulation, RND 475-00837
- RND RND 475 Series Green 0.75 mm² Hook Up Wire 100m RND 475-00107
- RND RND 475 Series Green 18 AWG Polyvinyl Chloride, RND 475-00099
- RND Free Ends to Free Ends 4 Core 26 AWG Telephone Cable White Sheath, 100m
- RND RND 475 Series Blue 0.2 mm² Hook Up Wire 1 PVC Insulation, RND 475-00828
- RND RND 475 Series Green 1.5 mm² Hook Up Wire 100 m RND 475-00563