RND RND 475 Flexible, Mains 0.75 mm² Power Cable, Green Polyvinyl Chloride PVC, 100m
- RS Stock No.:
- 490-766
- Mfr. Part No.:
- RND 475-00561
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-766
- Mfr. Part No.:
- RND 475-00561
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Green | |
| Length | 100m | |
| Armoured | No | |
| Cable Type | Flexible, Mains | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Maximum Operating Temperature | +105°C | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Green | ||
Length 100m | ||
Armoured No | ||
Cable Type Flexible, Mains | ||
Sheath Material Polyvinyl Chloride PVC | ||
Maximum Operating Temperature +105°C | ||
Series RND 475 | ||
- COO (Country of Origin):
- IN
The RND tri-rated flexible PVC wires are designed for versatility and reliability in tough environments, making them ideal for a variety of applications in electrical installations. Engineered to withstand high temperatures and designed with a flame-retardant sheath, these cables ensure safety and performance in switch control, relay, and instrumentation panel setups. The cables feature an unshielded, stranded construction, offering flexibility and ease of installation while maintaining conductivity through high-quality copper conductors. Available in an array of vibrant sheath colours, these wires not only meet rigorous specifications but also enhance visibility during use, catering to the precise needs of engineers and technicians alike. With performance standards aligned with H05V2-K and H07V2-K codes, this robust wiring solution is a staple for ensuring efficient and secure electrical connections.
Complies with stringent industry specifications for reliability
Designed for internal connectors in rectifier equipment, motor starters, and controllers
150°C temperature range, ensuring durability in extreme conditions
Sold by reel to facilitate convenience and practical application
Designed for internal connectors in rectifier equipment, motor starters, and controllers
150°C temperature range, ensuring durability in extreme conditions
Sold by reel to facilitate convenience and practical application
Related links
- RND RND 475 Flexible Green Polyvinyl Chloride PVC, 100m
- RND RND 475 Power 0.75 mm² Power Cable 100m
- RND RND 475 Series Brown 0.5 mm² Hook Up Wire 1 PVC Insulation, RND 475-00837
- RND Free Ends to Free Ends 4 Core 26 AWG Telephone Cable White Sheath, 100m
- RND RND 475 Series Green 0.75 mm² Hook Up Wire 100m RND 475-00107
- RS PRO 1.5 mm² 5 Core Power Cable 100m
- RND RND 475 Series Green 18 AWG Polyvinyl Chloride, RND 475-00099
- RND RND 475 Series Blue 0.2 mm² Hook Up Wire 1 PVC Insulation, RND 475-00828