APC C19 (IEC 60320 Standard) 4 Gang Power Distribution Unit, 3.7m Cable, 32A, 240 V
- RS Stock No.:
- 576-906
- Mfr. Part No.:
- AP6032A
- Brand:
- APC
N
Subtotal (1 unit)*
$507.76
(exc. GST)
$583.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $507.76 |
*price indicative
- RS Stock No.:
- 576-906
- Mfr. Part No.:
- AP6032A
- Brand:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 4 | |
| Socket Type | C19 (IEC 60320 Standard) | |
| Mains Plug Type | IEC 60309 32A | |
| Cord Length | 3.7m | |
| Mounting Type | Front Mount, Rear Mount | |
| Voltage Rating | 240 V | |
| Current Rating | 32A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 4 | ||
Socket Type C19 (IEC 60320 Standard) | ||
Mains Plug Type IEC 60309 32A | ||
Cord Length 3.7m | ||
Mounting Type Front Mount, Rear Mount | ||
Voltage Rating 240 V | ||
Current Rating 32A | ||
- COO (Country of Origin):
- IN
The APC Basic Rack PDU is designed for reliable power distribution in IT environments, supporting 220 to 240V input voltage with a 32A max line current. It features four IEC C19 outlets for high-power equipment and comes with installation and safety guides. Built for horizontal mounting in 1U spaces, it ensures efficient power management while maintaining compatibility with international standards.
Vertical mounting
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- APC C19 (IEC 60320 Standard) 3 Gang Power Distribution Unit 63A, 240 V
- APC C19 (IEC 60320 Standard) 6 Gang Power Distribution Unit 32A, 400 V
- APC IEC C13 3m Cable 240 V
- APC IEC C13 20 Gang Power Distribution Unit 32A, 230 V ac
- Aten IEC C13 3m Cable 400/230 V
- Aten IEC C13 1.6m Cable 10 → 240 V ac
- APC IEC C13 3m Cable 240 V
- APC IEC C13 16A, 240 V
