APC C19 (IEC 60320 Standard) 6 Gang Power Distribution Unit, 2.4m Cable, 32A, 400 V
- RS Stock No.:
- 576-911
- Mfr. Part No.:
- AP7526
- Brand:
- APC
N
Subtotal (1 unit)*
$2,056.03
(exc. GST)
$2,364.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,056.03 |
*price indicative
- RS Stock No.:
- 576-911
- Mfr. Part No.:
- AP7526
- Brand:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 6 | |
| Socket Type | C19 (IEC 60320 Standard) | |
| Mains Plug Type | IEC 60309 32A | |
| Cord Length | 2.4m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 400 V | |
| Current Rating | 32A | |
| Series | Netshelter PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 6 | ||
Socket Type C19 (IEC 60320 Standard) | ||
Mains Plug Type IEC 60309 32A | ||
Cord Length 2.4m | ||
Mounting Type Rack Mount | ||
Voltage Rating 400 V | ||
Current Rating 32A | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- IN
The APC Basic Rack PDU was a high-capacity power distribution unit designed for 400V three-phase input with a 22kW load capacity. It featured six IEC C19 outlets, making it suitable for demanding IT environments. Designed for rack-mounted installation, it provided reliable power distribution for data centres and critical IT infrastructure.
Horizontal mounting
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- APC C19 (IEC 60320 Standard) 4 Gang Power Distribution Unit 32A, 240 V
- APC C19 (IEC 60320 Standard) 3 Gang Power Distribution Unit 63A, 240 V
- Aten IEC C13 3m Cable 400/230 V
- APC IEC C13 3m Cable 240 V
- APC IEC C13 20 Gang Power Distribution Unit 32A, 230 V ac
- nVent SCHROFF IEC C13 15.24cm Cable 32A Fused
- Aten IEC C13 1.6m Cable 10 → 240 V ac
- Aten IEC C13 3m Cable 400/230 V
