Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit, 16A, 230 V

N

Subtotal (1 unit)*

$113.93

(exc. GST)

$131.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.93

*price indicative

RS Stock No.:
637-896
Mfr. Part No.:
0200x00062300
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

6

Socket Type

Type F - German Schuko

Mains Plug Type

Type F - German Schuko

Mounting Type

Cable Mount

Voltage Rating

230 V

Current Rating

16A

COO (Country of Origin):
DE
The Bodo Ehmann Universal Socket Strip 6-Fold (without power cord) features built-in sockets rotated 90° with extra-large 64 mm spacing between them. It includes expanded contact protection via shutters and end caps with mounting options for secure installation.

Without power cord
Simple screwed connection
Spacious connection chamber
5 years warranty
RoHS and REACH compliant

Related links