Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit, 16A, 230 → 400 V
- RS Stock No.:
- 637-929
- Mfr. Part No.:
- 0530x0003000
- Brand:
- Bodo Ehmann
N
Subtotal (1 unit)*
$666.01
(exc. GST)
$765.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $666.01 |
*price indicative
- RS Stock No.:
- 637-929
- Mfr. Part No.:
- 0530x0003000
- Brand:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 6 | |
| Socket Type | Type F - German Schuko | |
| Mains Plug Type | CEE 400 V-32 A | |
| Mounting Type | Wall Mount | |
| Voltage Rating | 230 → 400 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 6 | ||
Socket Type Type F - German Schuko | ||
Mains Plug Type CEE 400 V-32 A | ||
Mounting Type Wall Mount | ||
Voltage Rating 230 → 400 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Professional Wall Distributor features a robust, shockproof cover made of high-quality ABS plastic for durability. It offers easy wall installation and protective switchgear housed beneath a lockable, shockproof polycarbonate cover. The sockets come with self-closing hinge lids made of shockproof polyamide 6 for added safety.
Made in Germany
100% checked with serial number and testing protocols available
5 years manufacturer warranty
BGI-GUV-I608 compliant
Protection class IP 54
100% checked with serial number and testing protocols available
5 years manufacturer warranty
BGI-GUV-I608 compliant
Protection class IP 54
Related links
- Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit 230 → 400 V
- Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit 230 V
- Bodo Ehmann Type F - German Schuko 8 Gang Power Distribution Unit 230 V
- Bodo Ehmann Type F - German Schuko 3 Gang Power Distribution Unit 230 V
- Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 7 Gang Power Distribution Unit 16A, 230 V
- Bodo Ehmann Type F - German Schuko 3 Gang Power Distribution Unit 16A, 230 V
