MEAN WELL True Sine Wave 5kW Power Inverter, 24V dc Input, 230V ac Output
- RS Stock No.:
- 590-624
- Mfr. Part No.:
- NTN-5K-224
- Brand:
- MEAN WELL
N
Subtotal (1 unit)*
$3,749.58
(exc. GST)
$4,312.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,749.58 |
*price indicative
- RS Stock No.:
- 590-624
- Mfr. Part No.:
- NTN-5K-224
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Input Voltage | 24V dc | |
| Output Voltage | 230V ac | |
| Output Power Continuous | 5kW | |
| Output Power Intermittent | 5000W | |
| Output Power Waveform | True Sine Wave | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 24V dc | ||
Output Voltage 230V ac | ||
Output Power Continuous 5kW | ||
Output Power Intermittent 5000W | ||
Output Power Waveform True Sine Wave | ||
- COO (Country of Origin):
- TW
The MEANWELL 5KW Off-Grid True Sine Wave DC-AC Power Inverter is a highly reliable solution for areas without access to utility power, featuring a built-in AC charger and UPS function (AC bypass). Designed with digital MCU control and streamlined circuitry, it responds quickly to environmental changes and enhances system reliability. The unit includes a low-noise, high-quality cooling fan and operates efficiently across a wide range of environments, making it ideal for residential, commercial, marine, automotive, mining, and construction applications. It reliably powers devices such as fans, TVs, radios, phone chargers, laptops, lighting, induction stoves, air conditioners, electromechanical tools, communication equipment, and factory systems.
Suitable for lead-acid or lithium-ion batteries
Conformal coating for enhanced protection
5 years warranty
Conformal coating for enhanced protection
5 years warranty
Related links
- MEAN WELL True Sine Wave 5kW Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 5kW Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 250W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 1700W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 2200W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 400W Power Inverter 200/220/230/240V ac Output
- MEAN WELL True Sine Wave 250W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave Power Inverter 230V ac Output
