Power Integrations LNK562DN, Off Lineer Power Switch IC 8-Pin, SOC
- RS Stock No.:
- 146-8601
- Mfr. Part No.:
- LNK562DN
- Brand:
- Power Integrations
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8601
- Mfr. Part No.:
- LNK562DN
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
LinkSwitch-LP switcher ICs cost effectively replace all unregulated isolated linear transformer based (50/60 Hz) power supplies up to 3 W output power. For worldwide operation, a single universal input design replaces multiple linear transformer based designs. The self-biased circuit achieves an extremely low no-load consumption of under 150 mW. The internal oscillator frequency is jittered to significantly reduce both quasi-peak and average EMI.
Lowest component count switcher
Hysteretic thermal shutdown protection
Frequency jittering greatly reduces EMI
Universal input range allows worldwide operation
Auto-restart reduces delivered power by >85% during short circuit and open loop fault conditions
Simple ON/OFF control, no loop compensation needed
High bandwidth provides fast turn on with no overshoot and excellent transient load response
Hysteretic thermal shutdown protection
Frequency jittering greatly reduces EMI
Universal input range allows worldwide operation
Auto-restart reduces delivered power by >85% during short circuit and open loop fault conditions
Simple ON/OFF control, no loop compensation needed
High bandwidth provides fast turn on with no overshoot and excellent transient load response
Related links
- Power Integrations LNK562DN SOC
- Power Integrations LNK305DNLow Side SOC
- Power Integrations LNK305DNLow Side SOC
- Power Integrations LNK362PN High Side 1 DIP-B
- Power Integrations LNK364PN Flyback Converter 1 DIP-B
- Power Integrations TOP253PN High Side 1 DIP-C
- Power Integrations TNY279PN High Side 1 DIP-C
- Power Integrations LNK562PN High Side 1 DIP-B
