Power Integrations LNK305DNLow Side, Off Lineer Power Switch IC 8-Pin, SOC
- RS Stock No.:
- 146-8679
- Mfr. Part No.:
- LNK305DN
- Brand:
- Power Integrations
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8679
- Mfr. Part No.:
- LNK305DN
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
LinkSwitch-TN is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360 mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700 V power MOSFET, oscillator, simple On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC.
Tight tolerances and negligible temperature variation
System level thermal overload, output short-circuit and open loop protection
Supports buck, buck-boost and flyback topologies
Excellent line and load regulation even with typical configuration
High bandwidth provides fast turn-on with no overshoot
Current limit operation rejects line ripple
Built-in current limit and hysteretic thermal protection
System level thermal overload, output short-circuit and open loop protection
Supports buck, buck-boost and flyback topologies
Excellent line and load regulation even with typical configuration
High bandwidth provides fast turn-on with no overshoot
Current limit operation rejects line ripple
Built-in current limit and hysteretic thermal protection
Related links
- Power Integrations LNK562DN SOC
- Power Integrations LNK305DNLow Side SOC
- Power Integrations LNK562DN SOC
- Power Integrations High Side 1 DIP-C
- Power Integrations High Side 1 DIP-B
- Power Integrations High Side 1 Surface Mount
- Power Integrations LNK362PN High Side 1 DIP-B
- Power Integrations TNY279PN High Side 1 DIP-C
