Steinel 085407 2Ah 18V Rechargeable Battery, For Use With Glue Gun

Subtotal (1 unit)*

$192.91

(exc. GST)

$221.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.91

*price indicative

RS Stock No.:
479-432
Mfr. Part No.:
085407
Brand:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Series

CAS

Battery Type

Li-Ion

Voltage Rating

18V

Battery Capacity

2Ah

For Use With

Glue Gun

RoHS Status: Exempt

COO (Country of Origin):
HU
The Steinel CAS battery is a versatile and innovative power solution, offering seamless compatibility with STEINEL cordless tools and over 400 machines from leading power tool brands. It ensures unmatched flexibility and performance. Paired with the MobileGlue 5011 CAS cordless hot glue gun, it provides up to 90 minutes of reliable bonding, making it a standout choice for professionals seeking efficiency and mobility.

No memory effect
Li ion battery

Related links