Steinel 068349 5.5Ah 18V Rechargeable Battery, For Use With Heat Gun
- RS Stock No.:
- 479-433
- Mfr. Part No.:
- 068349
- Brand:
- Steinel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 479-433
- Mfr. Part No.:
- 068349
- Brand:
- Steinel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Series | Spare CAS | |
| Battery Type | Li-Ion | |
| Voltage Rating | 18V | |
| Battery Capacity | 5.5Ah | |
| For Use With | Heat Gun | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Series Spare CAS | ||
Battery Type Li-Ion | ||
Voltage Rating 18V | ||
Battery Capacity 5.5Ah | ||
For Use With Heat Gun | ||
- COO (Country of Origin):
- VN
The Steinel Spare CAS battery is compatible with the STEINEL mobile heat series and over 200 machines, offering exceptional flexibility across brands. As part of the CAS system, it supports 18V professional applications and combines machines, chargers, and battery packs seamlessly. Its reusable design ensures cost efficiency and long-term investment security for professional users.
Rechargeable lithium ion battery
Dimensions 123 x 83 x 74 mm
Dimensions 123 x 83 x 74 mm
Related links
- Steinel 065584 8Ah 18V Rechargeable Battery, For Use With Heat Gun
- Steinel 085407 2Ah 18V Rechargeable Battery, For Use With Glue Gun
- Bosch 1600Z00038 4Ah 18V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- Makita BL1021B 2Ah 12V Rechargeable Battery, For Use With Cordless Power Tools
- Makita BL1041B 4Ah 12V Rechargeable Battery, For Use With Cordless Power Tools
- DeWALT DCB184P2-XJ 5Ah 18V Power Tool Battery Pack, For Use With 18V XR 5Ah Battery
- DeWALT DCB184-XJ 5Ah 18V Power Tool Battery, For DeWALT 18V XR Tools
- Bosch 1600A02X00 8Ah 18V Power Tool Battery, For Use With Trade And Industry
