Fluke FLK-730GLSF CN -0.1 MPa to 70 psi Pressure Calibrator

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
727-903
Mfr. Part No.:
FLK-730GLSF CN
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Pressure Calibrator

Maximum Pressure Measurement

70psi

Minimum Pressure Measurement

-0.1MPa

Pressure Port Type

Gauge

Model Number

FLK-730GLSF CN

Data Logging

No

Intrinsically Safe

No

Current Loop Measurement

No

Leak Testing

No

Weight

600g

Maximum Operating Temperature

50°C

Height

120mm

Width

42.5mm

Hazardous Area Certification

IEC

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy