Fluke calibration P3100 4 bar to 140 bar Pressure Calibrator Calibration Kit

Subtotal (1 unit)*

$27,347.41

(exc. GST)

$31,449.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27,347.41

*price indicative

RS Stock No.:
276-8140
Mfr. Part No.:
P3112-BAR
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Maximum Pressure Measurement

140bar

Product Type

Pressure Calibrator Calibration Kit

Accuracy

0.015 %FS

Minimum Pressure Measurement

4bar

Pressure Port Type

Gauge

Model Number

P3100

Weight

36lb

Length

300mm

Height

215mm

Standards/Approvals

ISO/IEC 17025

Width

440mm

Hazardous Area Certification

No

COO (Country of Origin):
US
The Fluke calibration oil deadweight tester with a single PCU comes with an array of features and functions. Including a built in priming pump for large volume jobs, piston flotation indicators and a screw press. This oil deadweight tester range is from 4 to 140 bar. This oil deadweight tester has mounted spirit level and adjustable feet. Each instrument is supplied with a detachable lid which makes it neat, compact and easily portable. The weight masses are stored in a high quality case with a self locking mechanism to protect them during transit.

Pressure ranges to 20000 psi

0.015 percent of reading accuracy

Dual piston models for calibration

Built in drain plug to remove old fluid

Improved case with spring loaded latches for hood

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy