RS PRO Pressure Transmitter, 0bar Min, 100bar Max, Current Output, Absolute Reading
- RS Stock No.:
- 309-698
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$732.56
(exc. GST)
$842.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $732.56 |
*price indicative
- RS Stock No.:
- 309-698
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ±1% | |
| Output Type | Current | |
| Process Connection | G 1/2 | |
| Analogue Output | 4 → 20mA | |
| Electrical Connection | 2-Wire, Cable | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Mounting Type | Thread Mount | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ±1% | ||
Output Type Current | ||
Process Connection G 1/2 | ||
Analogue Output 4 → 20mA | ||
Electrical Connection 2-Wire, Cable | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Mounting Type Thread Mount | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial environments. With a robust construction and a pressure measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.
Features and Benefits
Compact design ensures easy integration into existing systems
High robustness for durability in demanding conditions
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating for protection against dust and water ingress
4 to 20 mA analogue output for seamless data transmission
Stainless steel housing for enhanced corrosion resistance
Wide supply voltage range of 8 to 28 V DC for flexibility
High robustness for durability in demanding conditions
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating for protection against dust and water ingress
4 to 20 mA analogue output for seamless data transmission
Stainless steel housing for enhanced corrosion resistance
Wide supply voltage range of 8 to 28 V DC for flexibility
Applications
The RS PRO Pressure Transmitter is suitable for use in industrial applications such as hydraulic systems, pneumatic systems, and process control environments.
Additional Information
The transmitter features a 4-pin connector interface and a thread mount process connection (G-1/2) for secure installation. It operates efficiently within a temperature range of -40 °C to 80 °C, ensuring performance in various conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter 100bar Max Absolute Reading
- RS PRO Pressure Transmitter 100bar Max Absolute Reading
- Endress+Hauser PMP21 Series Pressure Sensor 100bar Max Absolute, Gauge Reading
- RS PRO Pressure Transmitter 400bar Max Absolute Reading
- RS PRO Pressure Transmitter 10bar Max Absolute Reading
- RS PRO Pressure Transmitter 250bar Max Absolute Reading
- RS PRO Pressure Transmitter 4bar Max Absolute Reading
- RS PRO Pressure Transmitter 25bar Max Absolute Reading
