RS PRO Pressure Transmitter, 0bar Min, 100bar Max, Current Output, Absolute Reading

N

Subtotal (1 unit)*

$216.57

(exc. GST)

$249.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.57

*price indicative

RS Stock No.:
309-719
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±1%

Output Type

Current

Process Connection

G 1/4

Electrical Connection

2-Wire, Cable

Analogue Output

4 → 20mA

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-40°C

Mounting Type

Thread Mount

Maximum Operating Temperature

80°C

COO (Country of Origin):
TR

RS PRO Pressure Transmitter, Absolute Pressure Reading


The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial environments. With a robust construction and a measuring range of up to 600 bar, it provides accurate absolute pressure readings, making it ideal for a variety of applications.

Features and Benefits


Compact design ensures easy integration into existing systems
High robustness offers durability in demanding conditions
Accurate pressure measurement up to 600 bar enhances reliability
IP67 rating provides excellent protection against dust and water
Infinite resolution allows for precise data output

Applications


Industrial automation
Hydraulic systems
Process control applications

Additional Information


The device features a stainless steel housing and a 4-pin connector interface, supporting a supply voltage range of 8 to 28 V DC. It offers a 4 to 20 mA analogue output and is designed for thread mount installation.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links