RS PRO Pressure Transmitter, 0bar Min, 100bar Max, Current Output, Absolute Reading

N

Subtotal (1 unit)*

$244.39

(exc. GST)

$281.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.39

*price indicative

RS Stock No.:
309-718
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±1%

Output Type

Current

Process Connection

G 1/4

Analogue Output

4 → 20mA

Electrical Connection

2-Wire, Cable

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

IP Rating

IP67

Mounting Type

Thread Mount

COO (Country of Origin):
TR

RS PRO Pressure Transmitter, Absolute Pressure Reading


The RS PRO Pressure Transmitter is designed for precise absolute pressure measurement in various industrial applications. With a robust stainless steel housing, it ensures durability and reliability in harsh environments. Ideal for monitoring and controlling pressure in systems, it offers accurate readings with a maximum pressure capacity of 100 bar.

Features and Benefits


Wide pressure range: Supports measurements from 10 to 400 bar, providing versatility for different applications
Infinite resolution: Ensures precise and continuous pressure monitoring
IP67 rating: Offers excellent protection against dust and water ingress, suitable for challenging environments
Stainless steel housing: Provides durability and resistance to corrosion
4 to 20 mA analogue output: Facilitates easy integration with existing systems
Thread mount: Simplifies installation and ensures secure attachment

Applications


Industrial automation
Hydraulic systems
Process control industries

Additional Information


The transmitter features a 4-pin connector interface and operates with a supply voltage range of 8 to 28 V DC. It is designed for use in temperatures ranging from -40 °C to 80 °C, making it adaptable to various environmental conditions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links