RS PRO Pressure Transmitter, 0bar Min, 16bar Max, Current Output, Absolute Reading
- RS Stock No.:
- 309-700
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$231.46
(exc. GST)
$266.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
- Plus 6 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.46 |
*price indicative
- RS Stock No.:
- 309-700
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | ±1% | |
| Output Type | Current | |
| Process Connection | G 1/2 | |
| Analogue Output | 4 → 20mA | |
| Electrical Connection | 2-Wire, Cable | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Thread Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy ±1% | ||
Output Type Current | ||
Process Connection G 1/2 | ||
Analogue Output 4 → 20mA | ||
Electrical Connection 2-Wire, Cable | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Thread Mount | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
A highly robust and accurate pressure transmitter designed for industrial applications, the RS PRO Pressure Transmitter offers a pressure measuring range of up to 600 bar. It provides absolute pressure rating feedback, making it ideal for a wide range of uses.
Features and Benefits
Compact design ensures easy integration into various systems
High robustness for reliable performance in demanding environments
Accurate pressure measurement up to 600 bar for precise monitoring
IP67 rating for excellent protection against dust and water ingress
Infinite resolution for detailed pressure feedback
High robustness for reliable performance in demanding environments
Accurate pressure measurement up to 600 bar for precise monitoring
IP67 rating for excellent protection against dust and water ingress
Infinite resolution for detailed pressure feedback
Applications
Ideal for use in industrial environments requiring precise pressure monitoring, such as manufacturing, process control, and automation systems.
Additional Information
Features a 4-pin connector interface for secure connections
Constructed with stainless steel housing for durability
Operates within a temperature range of -40 °C to 80 °C
Constructed with stainless steel housing for durability
Operates within a temperature range of -40 °C to 80 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter 16bar Max Absolute Reading
- RS PRO Pressure Transmitter 400bar Max Absolute Reading
- RS PRO Pressure Transmitter 4bar Max Absolute Reading
- RS PRO Pressure Transmitter 10bar Max Absolute Reading
- RS PRO Pressure Transmitter 250bar Max Absolute Reading
- RS PRO Pressure Transmitter 6bar Max Absolute Reading
- RS PRO Pressure Transmitter 25bar Max Absolute Reading
- RS PRO Pressure Transmitter 40bar Max Absolute Reading
