Telemecanique Sensors ACW Series Pressure Sensor, 2.1bar Min, 14bar Max, 1 C/O Output, Adjustable Differential Reading
- RS Stock No.:
- 437-694
- Mfr. Part No.:
- ACW8M129012
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,906.77
(exc. GST)
$2,192.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,906.77 |
*price indicative
- RS Stock No.:
- 437-694
- Mfr. Part No.:
- ACW8M129012
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 2.1bar | |
| Maximum Pressure Reading | 14bar | |
| Output Type | 1 C/O | |
| Series | ACW | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 2.1bar | ||
Maximum Pressure Reading 14bar | ||
Output Type 1 C/O | ||
Series ACW | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors ACW Series Pressure Sensor 14bar Max Adjustable Differential Reading
- Telemecanique Sensors ACW Series Pressure Sensor 6.6bar Max Adjustable Differential Reading
- Telemecanique Sensors ACW Series Pressure Sensor 14.8bar Max Adjustable Differential Reading
- Telemecanique Sensors ACW Series Pressure Sensor 1.18bar Max Adjustable Differential
- Telemecanique Sensors XMLB Series Pressure Sensor 20bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLB Series Pressure Sensor 70bar Max Adjustable Differential Reading
- Telemecanique Sensors ADW Series Pressure Sensor 210bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLB Series Pressure Sensor 4bar Max Adjustable Differential Reading
