ifm electronic PG Series Pressure Sensor, -1bar Min, 1bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-175
- Mfr. Part No.:
- PG2409
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$1,045.60
(exc. GST)
$1,202.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,045.60 |
*price indicative
- RS Stock No.:
- 596-175
- Mfr. Part No.:
- PG2409
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PG | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PG | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with analogue display is designed for precise monitoring of both liquids and gases in industrial applications. This robust sensor features a measurement range from -1 to 1 bar, ensuring accuracy in various pressure conditions. Designed with a user-friendly analogue display, it provides real-time visual feedback of pressure levels. Additionally, the device is equipped with gold-plated contacts for enhanced reliability and longevity in demanding environments. With a compact design and features such as an operating voltage range of 18-32V DC, this pressure sensor is an ideal choice for efficient and dependable pressure measurement.
Offers a dual input/output configuration with one digital and one analogue output
Configured for both normally open and normally closed operation modes
Includes short-circuit and overload protection for increased safety
Features a display unit with visually distinct LED indicators for easy monitoring
Configured for both normally open and normally closed operation modes
Includes short-circuit and overload protection for increased safety
Features a display unit with visually distinct LED indicators for easy monitoring
Related links
- ifm electronic PG Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 1MPa Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PIM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 25bar Max Relative, Vaccum Reading
