ifm electronic PT Series Pressure Transmitter, 0bar Min, 10bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-205
- Mfr. Part No.:
- PT5604
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$262.58
(exc. GST)
$301.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.58 |
*price indicative
- RS Stock No.:
- 596-205
- Mfr. Part No.:
- PT5604
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.8 | |
| Output Type | Analogue | |
| Series | PT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.8 | ||
Output Type Analogue | ||
Series PT | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for precise measurement in mobile applications, delivering reliable performance for both liquids and gases. With its robust construction and a wide measuring range of 0 to 10 bar (0 to 145 psi), it is capable of handling varying conditions including ambient temperatures ranging from -40°C to 100°C. Featuring an analogue output signal with excellent accuracy, this transmitter ensures optimal functionality while maintaining a high level of durability against environmental impacts. Additionally, the device's stainless-steel housing guarantees resistance against wear, making it suitable for challenging operating environments, including potential exposure to strong vibrations and shocks.
Designed for accurate measurement of pressure in liquids and gases
Wide operating voltage range from 8 to 32 DC
Short-circuit and overload protection ensures reliability
Temperature coefficients ensure precision within changing ambient conditions
Wide operating voltage range from 8 to 32 DC
Short-circuit and overload protection ensures reliability
Temperature coefficients ensure precision within changing ambient conditions
Related links
- ifm electronic PT Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 6bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 40bar Max Relative Reading
