ifm electronic PT Series Pressure Transmitter, 0bar Min, 25bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-211
- Mfr. Part No.:
- PT9553
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$298.07
(exc. GST)
$342.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.07 |
*price indicative
- RS Stock No.:
- 596-211
- Mfr. Part No.:
- PT9553
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 1.8 | |
| Output Type | Analogue | |
| Series | PT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 1.8 | ||
Output Type Analogue | ||
Series PT | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter offers precise monitoring of pressure in various applications, notably for mobile environments. Designed for measuring ranges up to 25 bar, this robust transmitter is suitable for both liquids and gases, ensuring reliable performance across a wide temperature spectrum, from -25 to 90 degrees Celsius. Its compact cylindrical housing, crafted from stainless steel, promotes durability and ease of integration. Thanks to its advanced electrical design, the transmitter operates efficiently on a voltage range of 16 to 36 V DC, and features reverse polarity protection along with high insulation resistance, making it ideal for challenging conditions while maintaining high safety standards.
Number of analogue outputs: 1 for straightforward integration
Operating temperature range from -25 to 90 degrees Celsius for diverse application suitability
Compact design with a weight of only 82 grams for easy installation in tight spaces
Protection rating of IP 67 and IP 69K ensures reliability in harsh environments
Operating temperature range from -25 to 90 degrees Celsius for diverse application suitability
Compact design with a weight of only 82 grams for easy installation in tight spaces
Protection rating of IP 67 and IP 69K ensures reliability in harsh environments
Related links
- ifm electronic PT Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 6bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 40bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 10bar Max Relative Reading
