ifm electronic PT Series Pressure Transmitter, 0bar Min, 100bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-855
- Mfr. Part No.:
- PT502E
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$264.47
(exc. GST)
$304.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.47 |
*price indicative
- RS Stock No.:
- 596-855
- Mfr. Part No.:
- PT502E
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.8 | |
| Output Type | Analogue | |
| Series | PT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.8 | ||
Output Type Analogue | ||
Series PT | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is expertly designed to provide precise monitoring of pressure in both liquid and gas applications. With a robust build to withstand a wide temperature range from -40°C to 125°C, this device boasts a measuring range of 0 to 100 bar, ensuring reliable performance in mobile applications. Engineered for durability, it features a stainless steel housing, making it suitable for rigorous environments. Additionally, its analogue output provides real-time pressure readings, enhancing operational efficiency and safety in various industrial settings.
Compact size with a cylindrical design for easy integration
Analogue current output (4 to 20 mA) for straightforward compatibility
IP 67 and IP 69K ratings ensure protection against dust and water ingress
Exceptional repeatability and accuracy, ensuring consistent measurements
Analogue current output (4 to 20 mA) for straightforward compatibility
IP 67 and IP 69K ratings ensure protection against dust and water ingress
Exceptional repeatability and accuracy, ensuring consistent measurements
Related links
- ifm electronic PT Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 6bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 40bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 10bar Max Relative Reading
