ifm electronic PT Series Pressure Transmitter, 0bar Min, 100bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

$262.58

(exc. GST)

$301.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.58

*price indicative

RS Stock No.:
596-744
Mfr. Part No.:
PT5702
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

± 0.8

Output Type

Analogue

Series

PT

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is designed for precise measurement of liquids and gases in mobile applications, accommodating a range of pressures up to 100 bar. Incorporating advanced features, this device operates within a spacious ambient temperature range of -40 to 100 °C. With its robust IP67 and IP69K protection ratings, it ensures reliable performance even in harsh environments. The transmitter offers an analogue output signal, simplifying integration into existing systems. The lightweight stainless steel housing and durable construction make it suitable for various industrial applications, providing peace of mind with its long service life and excellent measuring accuracy.

Measuring range from 0 to 100 bar, ideal for diverse operational needs
IP67 and IP69K protection ratings guarantee durability in challenging conditions
Lightweight design at just 61.5 grams for easy installation
Integrated reverse polarity and overload protection enhances reliability

Related links