ifm electronic PT Series Pressure Transmitter, 0bar Min, 25bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

$262.58

(exc. GST)

$301.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.58

*price indicative

RS Stock No.:
596-861
Mfr. Part No.:
PT5603
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

± 0.8

Output Type

Analogue

Series

PT

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is engineered for precision measurement and control, adept at handling both liquids and gases in mobile applications. With a robust measuring range of 0 to 25 bar, it ensures accurate pressure readings while maintaining functionality in challenging conditions, including extreme temperatures from -40 to 125 °C. The device features a single analogue output, integrating seamlessly with various systems. Designed to meet rigorous safety standards, it boasts impressive reliability with a minimum bursting pressure of 600 bar and an IP67/IP69K protection rating. Its stainless steel construction enhances durability, making it suitable for diverse environments while facilitating smooth operation and maintenance.

Operates effectively in ambient temperatures up to 100 °C, with storage capabilities in similar extremes
Protective casing rated at IP67/IP69K ensures resilience against dust and water ingress
Single analogue output delivers a reliable continuous measurement for precise system integration
Short-circuit proof and equipped with overload protection for enhanced operational safety

Related links