ifm electronic PT Series Pressure Transmitter, 0bar Min, 100bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-207
- Mfr. Part No.:
- PT702E
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$264.47
(exc. GST)
$304.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.47 |
*price indicative
- RS Stock No.:
- 596-207
- Mfr. Part No.:
- PT702E
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.8 | |
| Output Type | Analogue | |
| Series | PT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.8 | ||
Output Type Analogue | ||
Series PT | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is engineered for precise pressure measurement in mobile applications, providing reliability across various media, including liquids and gases. With a robust design that withstands extreme temperatures ranging from -40°C to 125°C, it ensures optimal performance under challenging conditions. This advanced device features a measuring range of 0 to 100 bar and a single analogue output, making it an ideal choice for industrial use. It also incorporates advanced technologies, such as high overload protection and integrated short-circuit proof capabilities, facilitating long-term use and accuracy in demanding environments.
Designed for accurate pressure measurement in harsh environments
Wide measurement range accommodating up to 100 bar
Analogue output ensures compatibility with various systems
Wide operational temperature range enhances versatility
Wide measurement range accommodating up to 100 bar
Analogue output ensures compatibility with various systems
Wide operational temperature range enhances versatility
Related links
- ifm electronic PT Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 6bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 40bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 10bar Max Relative Reading
