ifm electronic PT Series Pressure Transmitter, 0bar Min, 400bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-210
- Mfr. Part No.:
- PT9550
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$306.75
(exc. GST)
$352.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.75 |
*price indicative
- RS Stock No.:
- 596-210
- Mfr. Part No.:
- PT9550
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 1 | |
| Output Type | Analogue | |
| Series | PT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 1 | ||
Output Type Analogue | ||
Series PT | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for precise pressure measurement in mobile applications, catering to both liquids and gases. With a robust measuring range of 0 to 400 bar, this transmitter ensures accurate readings with minimal deviations, making it reliable for various operational environments. It operates efficiently within temperature limits of -25 to 90 °C and boasts an impressive IP67 and IP69K protection rating, safeguarding against harsh conditions. The integration of innovative reverse polarity protection enhances its reliability, while a stainless steel housing ensures durability. This pressure transmitter ultimately contributes to effective monitoring and control within your systems.
Single analogue output ensures straightforward integration
Measuring range supports versatile applications up to 400 bar
Robust construction with stainless steel provides long-lasting performance
Fast step response time of 8 ms enhances operational efficiency
Measuring range supports versatile applications up to 400 bar
Robust construction with stainless steel provides long-lasting performance
Fast step response time of 8 ms enhances operational efficiency
Related links
- ifm electronic PT Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 6bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 40bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 10bar Max Relative Reading
