ifm electronic PN7 Series Pressure Sensor, 0bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-366
- Mfr. Part No.:
- PN7697
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$741.11
(exc. GST)
$852.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $741.11 |
*price indicative
- RS Stock No.:
- 596-366
- Mfr. Part No.:
- PN7697
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PN7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PN7 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is an advanced device designed for precise measurement of pressures in industrial applications. Equipped with a 4-digit red/green alphanumeric display, this sensor offers clear visibility of the readings. It is designed for measuring a range of pressures from 0 to 1 bar, making it versatile for various media such as liquids and gases. The robust construction, featuring a stainless steel housing, ensures durability under demanding conditions. The device incorporates integrated watchdog functionality and reverse polarity protection, enhancing its reliability in use, while its compact design allows for easy installation in tight spaces.
Accurate pressure measurement with exceptional switch point accuracy of less than ±0.5%
Digital outputs can be easily configured for either normally open or normally closed functions
Supports IO-Link communication, providing versatility for integration with automated systems
Lightweight design at just 243.5g enhances ease of installation
Digital outputs can be easily configured for either normally open or normally closed functions
Supports IO-Link communication, providing versatility for integration with automated systems
Lightweight design at just 243.5g enhances ease of installation
Related links
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
