ifm electronic PN7 Series Pressure Sensor, 0bar Min, 25bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-639
- Mfr. Part No.:
- PN7293
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$724.69
(exc. GST)
$833.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.69 |
*price indicative
- RS Stock No.:
- 596-639
- Mfr. Part No.:
- PN7293
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PN7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PN7 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display offers precise measurement and monitoring of pressure in industrial applications. Designed with a 4-digit alphanumeric display, it provides clear readings of pressure levels ranging from 0 to 25 bar. Featuring robust construction with stainless steel housing and gold-plated contacts, this sensor ensures durability in challenging environments. Its versatile connection options, including IO-Link functionality, make it adaptable for various applications, while its advanced features like programmable delay times and switching functions enhance operational efficiency.
High precision measuring range from 0 to 25 bar, ensuring accurate readings
Four-digit alphanumeric display for clear visibility of pressure levels
Two digital outputs configurable as normally open or normally closed, offering flexible integration
Integrated watchdog for enhanced reliability and functionality
Four-digit alphanumeric display for clear visibility of pressure levels
Two digital outputs configurable as normally open or normally closed, offering flexible integration
Integrated watchdog for enhanced reliability and functionality
Related links
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PNI Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
