ifm electronic PN7 Series Pressure Sensor, 0bar Min, 400bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-569
- Mfr. Part No.:
- PN7670
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$741.11
(exc. GST)
$852.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $741.11 |
*price indicative
- RS Stock No.:
- 596-569
- Mfr. Part No.:
- PN7670
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PN7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PN7 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is an advanced measurement device, designed to accurately monitor and display pressure levels in industrial applications. Featuring a robust design with a 4-digit alphanumeric display, this sensor provides clear visual feedback through red and green indicators. It is equipped with 2 digital switching outputs configured for diverse applications, with a measuring range that spans 0 to 400 bar. Built to withstand demanding environments, this pressure sensor offers reliability and robustness paired with smart technology for seamless integration into modern industrial systems.
Integrated IO-Link communication for enhanced connectivity and configuration
Two configurable digital outputs for flexible operation
IP 65 and IP 67 rated for effective protection against dust and moisture
Pressure measurement accuracy of < ± 0.5%, ensuring precise readings
Two configurable digital outputs for flexible operation
IP 65 and IP 67 rated for effective protection against dust and moisture
Pressure measurement accuracy of < ± 0.5%, ensuring precise readings
Related links
- ifm electronic PN7 Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
