ifm electronic PT Series Pressure Transmitter, 0bar Min, 16bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

$241.44

(exc. GST)

$277.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.44

*price indicative

RS Stock No.:
596-692
Mfr. Part No.:
PT5314
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Accuracy

± 0.5

Output Type

Analogue

Series

PT

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is designed for precise measurement in industrial applications. With a versatility to handle both liquids and gases, it offers a measuring range of up to 16 bar, ideal for demanding environments. The robust stainless steel construction ensures durability, while the compact size allows for easy installation in tight spaces. Engineered for reliability, this transmitter operates within a temperature range of -40 to 90 °C, making it suitable for various operational conditions. Equipped with an analogue output for seamless integration, this transmitter also features reverse polarity protection, ensuring long-lasting performance in various applications.

Offers a measuring range of 0 to 16 bar, providing reliable readings for a variety of substances
Durable stainless steel housing ensures optimal performance and longevity under pressure
Compact dimensions facilitate easy installation in limited spaces
Equipped with IP 67 and IP 69K protection ratings, suitable for harsh conditions and high-pressure cleaning

Related links